- Home ›
- All Products›
- 1-530744-9
1-530744-9
TE Connectivity / AMP Brand
MINIBOX PIN HDR ASSY 90 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MINIBOX PIN HDR ASSY 90 POS
Search Keywords: 15307449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530744-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Square Post Dimension:.018 in, .46 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:.15 in, 3.81 mm
-
PCB Mount Alignment:With
-
Connector Height:.25 in, 6.35 mm
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):600 VAC
-
Termination Post & Tail Length:.15 in, 3.81 mm
-
Packaging Quantity:1
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Sealable:No
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Current Rating (Max):1.5 A
-
Stack Height:.6 in, 15.24 mm
-
PCB Thickness (Recommended):.054 – .07 in, .05 – .07 mm
-
Stackable:No
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Contact Base Material:Brass
-
Rectangular Termination Post & Tail Width:.018 in, .46 mm
-
Number of Positions:90
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Rectangular Termination Post & Tail Thickness:.009 in, .23 mm
-
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Keyed
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Gold
-
Assembly Process Feature:None
-
Centerline (Pitch):.05 in, 1.27 mm
-
Mating Alignment:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Header Type:Partially Shrouded
-
Circuit Application:Power & Signal
-
Packaging Type:Package
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
63
$225.18
125
$115.93
188
$78.70
250 +
$77.13
Click for Quote
Log in
to unlock special pricing