- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-530743-9
1-530743-9
TE Connectivity / AMP Brand
MINI BOX PIN HDR ASY 90 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MINI BOX PIN HDR ASY 90 POS
Product Highlights:
- Pin Header Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- 90 Positions
- Post Styles = Posted
Search Keywords: 15307439
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530743-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:90
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
54 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
15
$597.46
30
$315.32
45
$216.85
60 +
$212.52
Click for Quote
Log in
to unlock special pricing