Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-530743-8

MINI BOX PIN HDR ASY 80 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI BOX PIN HDR ASY 80 POS
Product Highlights:
  • Pin Header Assembly
  • 1.27 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 80
  • Post Styles = Posted
Search Keywords: 15307438
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-530743-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: Box Connector
Gender: Pin
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 80
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-530743-8?
The recommended replacement for 1-530743-8 is M55302/117-07 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-530743-8 RoHS compliant?
Yes, 1-530743-8 is RoHS compliant.
What is the lead time for 1-530743-8?
The standard lead time for 1-530743-8 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
15
60 Weeks can ship 1/13/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$627.83
5
$626.26
10
$624.70
15
$623.14
30
$318.27
45
$216.65
60 +
$212.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!