Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-530743-6

MINI BOX PIN HDR ASY 60 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI BOX PIN HDR ASY 60 POS
Product Highlights:
  • Connector
  • Connector Type = Header - Pin
  • 1.27 mm Centerline
  • Number of Rows = 2
  • 60 Positions
Search Keywords: 15307436
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-530743-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    6
  • Type:
    Box Connector
  • Gender:
    Pin
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    60
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-530743-6 RoHS compliant?
Yes, 1-530743-6 is RoHS compliant.
What is the lead time for 1-530743-6?
The standard lead time for 1-530743-6 is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
60 Weeks can ship 12/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$381.19
25
$380.24
50
$379.29
72
$378.34
144
$193.24
216
$131.54
288 +
$128.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!