- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-530743-3
1-530743-3
TE Connectivity / AMP Brand
MINI BOX PIN HDR ASY 30 POS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MINI BOX PIN HDR ASY 30 POS
Product Highlights:
- Pin Header Assembly
- 1.27 mm Centerline
- Number of Rows = 2
- Number of Positions = 30
- Post Styles = Posted
Search Keywords: 15307433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530743-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Box Connector
-
Gender:Pin
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$142.032
60 +
$129.120
Click for Quote
Log in
to unlock special pricing