- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-530652-4
1-530652-4
TE Connectivity / AMP Brand
CONTACT LOW PRO 30AU/100SN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT LOW PRO 30AU/100SN
Search Keywords: 15306524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530652-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Gold Over Nickel3466
-
Maximum Current Rating:5 A
-
Termination Method:Solder3483
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
897
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$0.9585
500
$0.9561
1,000
$0.9537
3,000
$0.9513
6,000
$0.5036
9,000
$0.3544
12,000 +
$0.3473
Click for Quote
Log in
to unlock special pricing