- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-530340-9
1-530340-9
TE Connectivity / AMP Brand
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET
Search Keywords: 15303409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-530340-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:130
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
30
$892.99
60
$456.10
90
$310.46
120 +
$304.26
Click for Quote
Log in
to unlock special pricing