- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1526713-2
1526713-2
TE Connectivity / AMP Brand
Lug Terminal (1/0)AWG 46.48mm 18.41mm Tin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Lug Terminal (1/0)AWG 46.48mm 18.41mm Tin
Search Keywords: 15267132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1526713-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.