- Home ›
- All Products›
- 1526479-1
1526479-1
TE Connectivity / AMP Brand
22-16 PIDG NYLON R/T 5/16 RED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22-16 PIDG NYLON R/T 5/16 RED
Search Keywords: 15264791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1526479-1
-
Alias/AKA:150300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal Orientation:Straight
-
Government Qualified:No
-
High Temperature Rating:221 °F
-
Insulated:Yes
-
Plating Thickness:100 µin
-
Wire Insulation Support:Without
-
Terminal & Splice Type:Ring Tongue
-
Body Style:PIDG
-
Packaging Quantity:1000
-
Insulation Sleeve Color:Red
-
Barrel Type:Closed Barrel
-
Wire Size:22 – 16 AWG
-
Insulated Wire Support:No
-
Wire Insulation Diameter (Max):.14 in, 3.56 mm
-
Support Style:Non - Insulation Support
-
Stud Diameter:.327 in
-
Insulation Material:Nylon
-
Terminal Angle:Straight
-
Packaging Method:Box
-
Overall Length:21.74 mm
-
Wire/Cable Type:Stranded
-
Terminal Type:Ring Tongue
-
Voltage (Max):300 V
-
Discrete Wire Type:Stranded
-
Wire/Cable Composition:Stranded
-
Operating Temperature Range:221 °F
-
Heavy Duty:No
-
Stripe Color:Red
-
Sealable:No
-
Barrel Inside Diameter:.144 in
-
Material Thickness:.031 in
-
Bolzendurchmesser:.327 in
-
Tongue Thickness:.031 in
-
Terminal & Splice Style:Ring Tongue
-
Insulation Sleeve Material:Nylon
-
Finish:Tin
-
Plating Material:Tin
-
Stud Size:M8
-
Wire Insulation Diameter:.105 – .14 in, 2.67 – 3.56 mm
-
Barrel Inside Diameter (Min):.065 in
-
Barrel Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
2,500
$1.0557
5,000
$0.5589
7,500
$0.3933
10,000 +
$0.3854
Click for Quote
Log in
to unlock special pricing