- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1526290-2
1526290-2
TE Connectivity / AMP Brand
Lug Terminal 2AWG 41.27mm 15.62mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Lug Terminal 2AWG 41.27mm 15.62mm Tin
Product Highlights:
- Ring
- Wire Barrel Style = Flared
- Terminal Shape = Tubular Ring
- Wire Size (AWG/CM) = 2 AWG
- Stud Size = 1/4"
Search Keywords: 15262902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1526290-2
-
Alias/AKA:2141-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$3.27
50
$3.11
100
$1.33
250 +
$1.00
Click for Quote
Log in
to unlock special pricing