- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 1-5229913-1
1-5229913-1
TE Connectivity / AMP Brand
KIT, RCPT, 50 POS, B SLOT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
KIT, RCPT, 50 POS, B SLOT
Product Highlights:
- Connector Kit
- Number of Positions = 50
- Product Category = Connectors
- Receptacle
- Not Shielded
Search Keywords: 152299131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5229913-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IEEE 488
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
794
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
48
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$10.36
10
$9.19
25
$8.60
48
$8.32
95
$7.69
143
$7.28
190 +
$6.95
Click for Quote
Log in
to unlock special pricing