- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-5227086-0
TE Connectivity / AMP Brand
1-5227086-0
KIT, N SERIES COMMERCIAL PLUG
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Dual
- Terminate To Coaxial Cable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5227086-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N |
| Impedance: | 50 Ohm |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -55 to 85 °C |
| Dimension: | 42.85 x 19.05 mm |
-
This product is discontinued, but still in stock.