Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5227079-6

BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Cable Group RG-174, 188 Bayonet Lock - 500 V - Crimp Termination - Free Ha ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
BNC Connector - Plug - Male Pin - 50 Ohms - 4 GHz - Cable Group RG-174, 188 Bayonet Lock - 500 V - Crimp Termination - Free Hanging (In-Line) Mount.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Plug
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 152270796
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5227079-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: BNC
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Operating Temperature: -55 to 85 °C
Dimension: 27.68 x 14.52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5227079-6 RoHS compliant?
Yes, 1-5227079-6 is RoHS compliant.
What is the lead time for 1-5227079-6?
The standard lead time for 1-5227079-6 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,327
Can Ship immediately
On Order:
5,000   can ship 12/25/26
5,000   can ship 2/24/27
Minimum Order Quantity:
5
32 Weeks can ship 6/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.89
50
$3.16
100
$3.15
300
$2.93
500
$2.77
1,000
$2.76
2,500
$2.63
5,000 +
$2.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!