- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-5225554-1
Available Replacements
非 RoHS 相当品
TE Connectivity / AMP Brand
1-5225554-1
TNC RT ANG PLUG DUAL
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
TNC RT ANG PLUG DUAL
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Crimp Type = Dual
- Coaxial Cable Termination Type = Crimp
Search Keywords: 152255541
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5225554-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | TNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 63.5 x 30.94 x 16.26 mm |
Product Guides
+
Frequently Asked Questions
Is 1-5225554-1 discontinued?
Yes, 1-5225554-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-5225554-1 RoHS compliant?
Yes, 1-5225554-1 is RoHS compliant.
What is the lead time for 1-5225554-1?
The standard lead time for 1-5225554-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.