Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5225550-2

Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Product Highlights:
  • Connector
  • Plug
  • Terminate To Coaxial Cable
  • Crimp Type = Dual
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 152255502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5225550-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG225/U Cable
Termination Method: Crimp
Dimension: 50.8 x 16.26 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-5225550-2 discontinued?
Yes, 1-5225550-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-5225550-2 RoHS compliant?
Yes, 1-5225550-2 is RoHS compliant.
What is the lead time for 1-5225550-2?
The standard lead time for 1-5225550-2 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$34.05
5
$32.08
10
$31.60
25
$31.13
50
$30.30
100
$29.84
250 +
$29.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!