Available Replacements
Возможная замена
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-521120-3

Conn Housing RCP 1 POS Crimp ST Cable Mount Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Housing RCP 1 POS Crimp ST Cable Mount Package
Search Keywords: 15211203
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-521120-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-521120-3?
The recommended replacement for 1-521120-3 is 521120-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-521120-3 RoHS compliant?
Yes, 1-521120-3 is RoHS compliant.
What is the lead time for 1-521120-3?
The standard lead time for 1-521120-3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
Order Increment:
8000
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8,000
$0.1275
15,000
$0.0785
22,500
$0.0621
30,000 +
$0.0609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!