- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-520935-7
1-520935-7
TE Connectivity / AMP Brand
PL 250 HOUSING REC 6/6 NYLON V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PL 250 HOUSING REC 6/6 NYLON V0
Search Keywords: 15209357
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-520935-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
For Use With:FASTON Terminals
-
Insulated:No
-
Housing Material:Nylon
-
Sealable:No
-
Product Type:Terminal Housing
-
Packaging Method:Carton
-
Terminal & Splice Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Housing Color:BROWN
-
Mounting Style:Free Hanging
-
Number of Positions:2
-
UL Rating:Recognized
-
Mating Retention Type:Positive Lock
-
Terminal Orientation:Straight
-
Mating Retention:With
-
Centerline:.595 in, 15.11 mm
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
Housing Type:Receptacle Housing
-
Agency/Standard:UL|CSA
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,740
Ships today, if you order in
Minimum Order Quantity:
350
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
350
$0.1778
1,000
$0.1701
3,000
$0.1640
6,000
$0.1184
9,000
$0.1168
27,000
$0.0852
51,000
$0.0797
102,000 +
$0.0776
Click for Quote
Log in
to unlock special pricing