Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-520935-5

Conn Housing RCP 2 POS 15.11mm Crimp ST Cable Mount Blue Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 2 POS 15.11mm Crimp ST Cable Mount Blue Package
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 x 0.81 mm
  • Line = FASTON .250
  • Number of Positions = 2
  • Color = Blue
Search Keywords: 15209355
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-520935-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-520935-5 RoHS compliant?
Yes, 1-520935-5 is RoHS compliant.
What is the lead time for 1-520935-5?
The standard lead time for 1-520935-5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67,698
Can Ship immediately
Minimum Order Quantity:
800
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.1927
1,000
$0.1843
2,500
$0.1788
5,000
$0.1291
7,500
$0.1273
25,000
$0.0925
50,000
$0.0863
100,000 +
$0.0842
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!