Image is representational - see mfr. specs

Conn Housing RCP 2 POS 15.11mm Crimp ST Cable Mount Package

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing RCP 2 POS 15.11mm Crimp ST Cable Mount Package
Product Highlights:
  • Receptacle Housing
  • Tab Fit = 6.35 x 0.81 mm
  • Line = FASTON .250
  • Number of Positions = 2
  • Color = Red
Search Keywords: 15209352
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-520935-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    RCP3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,775
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
750
6 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.6367
250
$0.4547
500
$0.3623
750
$0.3614
1,500
$0.3605
2,250
$0.3418
3,000 +
$0.3166
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!