- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-520532-6
1-520532-6
TE Connectivity / AMP Brand
16 SDL RND PLUG ASSY 36 SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
16 SDL RND PLUG ASSY 36 SERIES
Product Highlights:
- Connector
- Cable Type = Round
- Plug
- Product Series = 36 Series
- Receptacle Configuration = Standard
Search Keywords: 15205326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-520532-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SDL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.27 mm
-
Gender:PL
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
421
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$28.92
50
$28.85
100
$28.77
250
$28.70
500
$15.15
750
$10.41
1,000 +
$10.21
Click for Quote
Log in
to unlock special pricing