- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-520423-1
1-520423-1
TE Connectivity / AMP Brand
Conn SDL PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SDL PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Product Highlights:
- Connector
- Cable Type = Flat
- Plug
- Product Series = 50 Series
- Receptacle Configuration = Standard
Search Keywords: 15204231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-520423-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SDL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 80 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.