- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1520228-4
1520228-4
TE Connectivity / AMP Brand
7360K8=BULKPACK 10 TOGGLE SW
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7360K8=BULKPACK 10 TOGGLE SW
Product Highlights:
- Double Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 17.04 mm
- Toggle Style = Baton
- Bushing Length = 11.50 mm
- Termination Type = Screw-In Terminal
Search Keywords: 15202284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1520228-4
-
Alias/AKA:7360K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1118.55@(CSA/UL) A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:57.15 x 25.4 x 52.22 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$62.50
3
$60.62
5
$58.20
10
$55.87
20
$53.63
50 +
$51.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT