- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1520228-3
1520228-3
TE Connectivity / AMP Brand
7360K7=10 AMP TOGGLE SWITCH/DI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
7360K7=10 AMP TOGGLE SWITCH/DI
Product Highlights:
- Double Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 16.66 mm
- Toggle Style = Baton
- Bushing Length = 8.74 mm
- Termination Type = Screw-In Terminal
Search Keywords: 15202283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1520228-3
-
Alias/AKA:7360K7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1118.55@(CSA/UL) A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:57.15 x 25.4 x 52.22 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$69.41
5
$66.64
10
$63.96
25
$60.77
50 +
$57.73
Click for Quote
Log in
to unlock special pricing