- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1520150-1
1520150-1
TE Connectivity / AMP Brand
Switch Push Button DPDT Round Plunger Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Pack Packaging
Description
+
Switch Push Button DPDT Round Plunger Screw Panel Mount
Search Keywords: 15201501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1520150-1
-
Alias/AKA:7229K2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509035
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:57.15mm x 25.4mm x 47.98 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
274
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$71.19
5
$68.43
10
$67.40
15
$66.39
25
$65.40
50 +
$64.42
Click for Quote
Log in
to unlock special pricing