- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1520137-1
TE Connectivity / AMP Brand
1520137-1
Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1491.4VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
- Double Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 12.70 mm
- Toggle Style = Baton with Ball
- Bushing Length = 10.41 mm
- Termination Type = Screw-In Terminal
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1520137-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1491.4@(CSA/UL) A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/2-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:67.08 x 32.54 x 55.25 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.