- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1520106-1
1520106-1
TE Connectivity / AMP Brand
Switch Toggle DPST Baton Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPST Baton Toggle Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads
Search Keywords: 15201061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1520106-1
-
Alias/AKA:8910K170
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1118.55@(CSA/UL) A
-
Actuator Style:Baton Toggle
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
54 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
50
$146.20
100
$77.16
150
$53.06
200 +
$52.00
Click for Quote
Log in
to unlock special pricing