- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 151795
151795
TE Connectivity / AMP Brand
12-10 PIDG LIP`D BLADE NYLON
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
12-10 PIDG LIP`D BLADE NYLON
Product Highlights:
- Insulation Support
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Not For Use With Double Wire
- Length = 32.08 mm
- Color = Blue
Search Keywords: 151795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:151795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.57
250
$1.54
450
$1.51
850
$1.49
5,000
$1.46
10,000
$1.38
25,000 +
$1.28
Click for Quote
Log in
to unlock special pricing