help desk software
Image is representational - see mfr. specs

0.8FH,P07H.5,120,30/Sn,TU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
0.8FH,P07H.5,120,30/Sn,TU
Search Keywords: 151790305
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5179030-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Insulation Resistance:
    2 MΩ
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Stackable:
    Yes
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Circuit Application:
    Signal
  • Housing Material:
    Matte
  • PCB Mount Alignment:
    With
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Alignment Type:
    Positioning Bosses
  • Housing Temperature Rating:
    High
  • Mating Alignment Type:
    Polarization
  • Packaging Reel Diameter:
    .5 in
  • Connector Mounting Type:
    Board Mount
  • Packaging Quantity:
    9
  • Board-to-Board Configuration:
    Parallel
  • Mating Alignment:
    With
  • Assembly Process Feature:
    None
  • Connector Height:
    .276 in, 7 mm
  • Contact Type:
    Tab
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Centerline (Pitch):
    .031 in, .8 mm
  • Contact Mating Area Plating Material:
    Gold
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Operating Voltage:
    100 VAC
  • PCB Mount Retention:
    Without
  • Contact Base Material:
    Brass
  • Connector System:
    Board-to-Board
  • Contact Layout:
    Inline
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material Finish:
    Matte
  • Contact Current Rating (Max):
    .5 A
  • Number of Positions:
    120
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Mating Entry Location:
    Top
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • PCB Mount Orientation:
    Vertical
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Stack Height:
    .276 in, .433 in, .591 in, .748 in, 11 mm, 15 mm, 19 mm, 7 mm
  • Rectangular Termination Post & Tail Width:
    .01 in, .25 mm
  • UL Flammability Rating:
    UL 94V-0
  • Mating Tab Width:
    .016 in, .4 mm
  • Primary Product Color:
    Natural
  • Packaging Type:
    Box , Tube
  • Header Type:
    Fully Shrouded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
Order Increment:
9
12 Weeks can ship 7/15/26
Backorder
Price (USD)
Qty
Unit Price
675
$18.39
1,350
$9.39
2,025
$6.39
2,700 +
$6.27
Click for Quote
Log in to unlock special pricing