Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5179030-4

0.8FH,P07H.5,100,30/Sn,TU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
0.8FH,P07H.5,100,30/Sn,TU
Product Highlights:
  • Plug
  • Number of Positions = 100
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 7.00 mm, 11.00 mm, 15.00 mm, 19.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 151790304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5179030-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Assembly Process Feature:
    None
  • Mating Tab Thickness:
    .008 in, .2 mm
  • Contact Layout:
    Inline
  • Mating Alignment:
    With
  • Connector System:
    Board-to-Board
  • Rectangular Termination Post & Tail Width:
    .01 in, .25 mm
  • Contact Base Material:
    Brass
  • Board-to-Board Configuration:
    Parallel
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Mating Tab Width:
    .016 in, .4 mm
  • Stack Height:
    .276 in, .433 in, .591 in, .748 in, 11 mm, 15 mm, 19 mm, 7 mm
  • Mating Alignment Type:
    Polarization
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    100
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Mount Alignment:
    With
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Sealable:
    No
  • Connector Height:
    .276 in, 7 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Circuit Application:
    Signal
  • Contact Current Rating (Max):
    .5 A
  • Operating Voltage:
    100 VAC
  • Connector Mounting Type:
    Board Mount
  • Centerline (Pitch):
    .031 in, .8 mm
  • Packaging Reel Diameter:
    .5 in
  • Packaging Quantity:
    10
  • Housing Temperature Rating:
    High
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin, 2 µm
  • Contact Type:
    Tab
  • Rectangular Termination Post & Tail Thickness:
    .008 in, .2 mm
  • Insulation Resistance:
    2 MΩ
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Housing Material:
    Matte
  • PCB Mount Alignment Type:
    Positioning Bosses
  • Contact Mating Area Plating Material Finish:
    Matte
  • Stackable:
    Yes
  • Mating Entry Location:
    Top
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Packaging Type:
    Box , Tube
  • Header Type:
    Fully Shrouded
  • Primary Product Color:
    Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5179030-4 RoHS compliant?
Yes, 1-5179030-4 is RoHS compliant.
What is the lead time for 1-5179030-4?
The standard lead time for 1-5179030-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
10
10 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$17.56
1,500
$8.97
2,250
$6.11
3,000 +
$5.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!