- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5177983-2
1-5177983-2
TE Connectivity / AMP Brand
0.8FH,R05H.5,060,15/Sn,TU
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
0.8FH,R05H.5,060,15/Sn,TU
Search Keywords: 151779832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5177983-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
Order Increment:
16
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
32
$9.28
100
$9.25
250
$9.23
600
$9.21
1,200
$4.87
1,800
$3.35
2,400 +
$3.27
Click for Quote
Log in
to unlock special pricing