Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5176264-9

10 AMPMODU 2MM DR VERT MNT LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
10 AMPMODU 2MM DR VERT MNT LF
Search Keywords: 151762649
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5176264-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Connector Height: 44.45 in, 1.75 mm
Contact Mating Area Length: .158 in, 4 mm
PCB Mount Retention: Without
PCB Connector Assembly Type: PCB Mount Header
Approved Standards: CSA LR7189 , UL E28476
Centerline (Pitch): .079 in, 2 mm
Operating Voltage: 200 VAC
Number of Rows: 2
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Material: Tin
Mating Square Post Dimension: .02 in, .5 mm
Housing Material: Thermoplastic
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
PCB Thickness (Recommended): .063 in, 1.6 mm
Contact Current Rating (Max): 1 A
Contact Mating Area Plating Material: Gold
Contact Shape & Form: Square
Sealable: No
Connector & Contact Terminates To: Printed Circuit Board
Termination Post & Tail Length: .102 in, 2.6 mm
Round Termination Post & Tail Diameter: .024 in, .6 mm
Position Locations Omitted: 0
Number of Positions: 10
Dielectric Withstanding Voltage (Max): 650 VAC
Contact Mating Area Plating Material Thickness: 8 µin, .203 µm
PCB Contact Termination Area Plating Material Finish: Matte
Contact Type: Pin
Header Type: Unshrouded
Packaging Quantity: 1000
Mating Alignment: Without
Connector Mounting Type: Board Mount
Board-to-Board Configuration: Parallel
Stackable: No
PCB Contact Termination Area Plating Material Thickness: 78.74 µin
Contact Base Material: Brass
Termination Method to Printed Circuit Board: Through Hole - Solder
Connector System: Board-to-Board
Row-to-Row Spacing: .079 in, 2 mm
Circuit Application: Signal
PCB Mount Alignment: Without
UL Flammability Rating: UL 94V-0
PCB Mount Orientation: Vertical
Primary Product Color: Black
Packaging Type: Tray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5176264-9 RoHS compliant?
Yes, 1-5176264-9 is RoHS compliant.
What is the lead time for 1-5176264-9?
The standard lead time for 1-5176264-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
14 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4,000
$7.17
8,000
$3.66
12,000
$2.49
16,000 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!