- Home ›
- All Products›
- 1-5176264-8
TE Connectivity / AMP Brand
1-5176264-8
08 AMPMODU 2MM DR VERT MNT LF
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
08 AMPMODU 2MM DR VERT MNT LF
Search Keywords: 151762648
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5176264-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Reel Pack:
|
8000 |
| Mating Square Post Dimension: | .02 in, .5 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Stackable: | No |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Circuit Application: | Signal |
| Contact Base Material: | Brass |
| Termination Post & Tail Length: | .102 in, 2.6 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Row-to-Row Spacing: | .079 in, 2 mm |
| Sealable: | No |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Current Rating (Max): | 1 A |
| Packaging Quantity: | 8000 |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Plating Material Thickness: | 8 µin, .203 µm |
| PCB Mount Orientation: | Vertical |
| Housing Material: | Thermoplastic |
| PCB Contact Termination Area Plating Material: | Tin |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Number of Rows: | 2 |
| Header Type: | Unshrouded |
| Contact Mating Area Length: | .158 in, 4 mm |
| Connector System: | Board-to-Board |
| Contact Type: | Pin |
| Position Locations Omitted: | 0 |
| UL Flammability Rating: | UL 94V-0 |
| Dielectric Withstanding Voltage (Max): | 650 VAC |
| Mating Alignment: | Without |
| Connector Height: | 44.45 in, 1.75 mm |
| Contact Mating Area Plating Material: | Gold |
| PCB Contact Termination Area Plating Material Thickness: | 78.74 µin |
| Connector Contact Load Condition: | Fully Loaded |
| Operating Voltage: | 200 VAC |
| Board-to-Board Configuration: | Parallel |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Round Termination Post & Tail Diameter: | .024 in, .6 mm |
| Contact Shape & Form: | Square |
| Centerline (Pitch): | .079 in, 2 mm |
| Number of Positions: | 8 |
| PCB Mount Retention: | Without |
| PCB Mount Alignment: | Without |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Packaging Type: | Reel |
| Primary Product Color: | Black |
Tools/3D Models
+
Frequently Asked Questions
Is 1-5176264-8 RoHS compliant?
Yes, 1-5176264-8 is RoHS compliant.
What is the lead time for 1-5176264-8?
The standard lead time for 1-5176264-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16000
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
16,000
$1.700
32,000
$0.867
48,000
$0.589
64,000 +
$0.578
Click for Quote
Log in
to unlock special pricing