Image is representational - see mfr. specs

AMPMODU 2MM V 24P AU:0.2 BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AMPMODU 2MM V 24P AU:0.2 BLACK
Product Highlights:
  • Header
  • PCB Mount Style = Through Hole
  • Header Type = Breakaway
  • Not Shrouded
  • Number of Positions = 24
Search Keywords: 151762641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-5176264-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Connector Height:
    44.45 in, 1.75 mm
  • Number of Rows:
    2
  • Contact Mating Area Length:
    .158 in, 4 mm
  • Dielectric Withstanding Voltage (Max):
    650 VAC
  • Connector Contact Load Condition:
    Fully Loaded
  • Mating Alignment:
    Without
  • PCB Mount Alignment:
    Without
  • Housing Material:
    Thermoplastic
  • Approved Standards:
    CSA LR7189 , UL E28476
  • Row-to-Row Spacing:
    .079 in, 2 mm
  • Board-to-Board Configuration:
    Parallel
  • Contact Mating Area Plating Material Thickness:
    8 µin, .203 µm
  • Header Type:
    Unshrouded
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Connector System:
    Board-to-Board
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Contact Termination Area Plating Material Thickness:
    78.74 µin
  • Operating Voltage:
    200 VAC
  • Contact Mating Area Plating Material:
    Gold
  • Centerline (Pitch):
    .079 in, 2 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Connector Mounting Type:
    Board Mount
  • Circuit Application:
    Signal
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    24
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Round Termination Post & Tail Diameter:
    .024 in, .6 mm
  • Termination Post & Tail Length:
    .102 in, 2.6 mm
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    1 A
  • Sealable:
    No
  • Stackable:
    No
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Base Material:
    Brass
  • Position Locations Omitted:
    0
  • Contact Shape & Form:
    Square
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Packaging Type:
    Bag , Loose Piece
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
9 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
2,000
$4.31
4,000
$2.28
6,000
$1.58
8,000 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!