- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 1-5175474-1
1-5175474-1
TE Connectivity / AMP Brand
CHAMP 050 B/B REC H W/LEG 120P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
CHAMP 050 B/B REC H W/LEG 120P
Product Highlights:
- Connector
- Applies To Printed Circuit Board
- Housing Gender = Receptacle
- 120 Positions
- 1.27 mm Centerline
Search Keywords: 151754741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5175474-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.49
24
$13.25
48
$13.01
96
$12.74
500
$12.50
1,000
$11.82
5,000 +
$9.73
Click for Quote
Log in
to unlock special pricing