- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 1-5175473-1
1-5175473-1
TE Connectivity / AMP Brand
CHAMP 050 B/ PLUG V W/LG 120P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CHAMP 050 B/ PLUG V W/LG 120P
Search Keywords: 151754731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5175473-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Density
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4
$50.49
25
$50.37
50
$50.24
100
$50.11
150
$49.99
300
$26.38
450
$18.14
600 +
$17.78
Click for Quote
Log in
to unlock special pricing