- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-51692-6
1-51692-6
TE Connectivity / AMP Brand
N SERIES PLUG RG 217
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
N SERIES PLUG RG 217
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Dual
- Terminate To Coaxial Cable
Search Keywords: 1516926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-51692-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Gender:PL
-
Body Orientation:Straight
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
483
Can Ship immediately
MOQ for out of Stock Qty:
50
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$360.42
10
$338.07
25
$334.72
50
$331.41
100
$328.13
150
$324.88
200 +
$321.66
Click for Quote
Log in
to unlock special pricing