- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5164713-2
1-5164713-2
TE Connectivity / AMP Brand
12P.MINI-MATCH ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12P.MINI-MATCH ASSY
Search Keywords: 151647132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5164713-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature Interconnection System
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,594
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$8.30
250
$8.28
500
$8.26
1,000
$8.24
1,500
$8.22
3,000
$4.20
4,500
$2.86
6,000 +
$2.81
Click for Quote
Log in
to unlock special pricing