Image is representational - see mfr. specs

11P.MINI-MATCH ASSY

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
11P.MINI-MATCH ASSY
Search Keywords: 151647131
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1-5164713-1
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    110
  • Type:
    Miniature Interconnection System
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.5 mm
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    300,250 VDC|VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 2,129
Ships today, if you order in
MOQ para qtd. em estoque:
45
MOQ para qtd. fora de estoque:
45
13 Weeks Pode enviar 2/9/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
45
$3.14
250
$3.13
500
$3.12
825
$3.11
1 650
$1.65
2 475
$1.16
3 300 +
$1.14
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!