- Home ›
- All Products›
- 1-5164711-5
TE Connectivity / AMP Brand
1-5164711-5
15pos.MINI-MATCH FBTB, 2.5mm pitch
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
15pos.MINI-MATCH FBTB, 2.5mm pitch
Product Highlights:
- Receptacle
- Number of Positions = 15
- 2.50 mm Centerline
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 151647115
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-5164711-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Sealable: | No |
| Mating Alignment: | With |
| Stackable: | No |
| Contact Current Rating (Max): | 7 A |
| Contact Layout: | Inline |
| UL Flammability Rating: | UL 94V-0 |
| Centerline (Pitch): | .098 in, 2.5 mm |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Type: | Socket |
| Insulation Resistance: | 1 MΩ |
| PCB Contact Termination Area Plating Material: | Tin |
| Termination Post & Tail Length: | .126 in, 3.2 mm |
| PCB Contact Termination Area Plating Material Thickness: | 120 – 200 µin, 3.04 – 5.08 µm |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Contact Mating Area Plating Material Thickness: | 50 µin, 1.27 µm |
| Circuit Application: | Signal |
| Contact Mating Area Plating Material: | Tin |
| PCB Mount Retention: | With |
| Packaging Quantity: | 1000 |
| Housing Material: | Thermoplastic |
| PCB Mount Alignment Type: | Post Polarization |
| Number of Positions: | 15 |
| Contact Base Material: | Brass |
| PCB Mount Retention Type: | Solder Tail |
| PCB Thickness (Recommended): | 1.27 in |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Operating Voltage: | 354 VAC |
| Rectangular Termination Post & Tail Thickness: | .02 in, .5 mm |
| Connector System: | Board-to-Board |
| Connector Mounting Type: | Board Mount |
| PCB Mount Alignment: | With |
| Mating Entry Location: | Side |
| PCB Mount Orientation: | Right Angle |
| Rectangular Termination Post & Tail Width: | .031 in, .79 mm |
| Mating Alignment Type: | Polarizing Tab |
| Packaging Type: | Box |
Tools/3D Models
+
Frequently Asked Questions
Is 1-5164711-5 RoHS compliant?
Yes, 1-5164711-5 is RoHS compliant.
What is the lead time for 1-5164711-5?
The standard lead time for 1-5164711-5 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
21 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
250
$4.86
500
$2.99
750
$2.37
1,000 +
$2.32
Click for Quote
Log in
to unlock special pricing