- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5164711-2
1-5164711-2
TE Connectivity / AMP Brand
12pos.MINI-MATCH FBTB, 2.5mm pitch
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
12pos.MINI-MATCH FBTB, 2.5mm pitch
Search Keywords: 151647112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5164711-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature Interconnection System
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:300,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,238
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
85 Weeks
can ship
1/17/28
Price (USD)
Qty
Unit Price
40
$4.09
250
$4.08
500
$4.07
1,250
$4.06
2,500
$2.14
3,750
$1.47
5,000 +
$1.45
Click for Quote
Log in
to unlock special pricing