- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-5164711-0
1-5164711-0
TE Connectivity / AMP Brand
10pos.MINI-MATCH FBTB, 2.5mm p
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
10pos.MINI-MATCH FBTB, 2.5mm p
Product Highlights:
- Receptacle
- Number of Positions = 10
- 2.50 mm Centerline
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 151647110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5164711-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Miniature Interconnection System
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
375
$6.72
750
$3.56
1,125
$2.50
1,500 +
$2.46
Click for Quote
Log in
to unlock special pricing