- Home ›
- All Products›
- 1516229-5
1516229-5
TE Connectivity / AMP Brand
CBL ADPT, BLKHD, 4X3 NAB, PBSR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CBL ADPT, BLKHD, 4X3 NAB, PBSR
Search Keywords: 15162295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1516229-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:4 Cables, 3mm each
-
Bulkhead Style:Standard
-
Outside Cable Diameter (Max):3 mm
-
Mounts To:Bulkhead
-
Shell Material:Nickel Aluminum Bronze
-
Boot:No
-
Fiber Optic Product Type:Cable Adapter Kit
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
9
$332.03
17
$186.12
26
$128.45
34 +
$125.89
Click for Quote
Log in
to unlock special pricing