- Home ›
- All Products›
- 1-5161500-7
1-5161500-7
TE Connectivity / AMP Brand
minimatch 17 pos male
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
minimatch 17 pos male
Search Keywords: 151615007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5161500-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
PCB Mount Retention:Without
-
Connector Width:.248 in, 6.3 mm
-
PCB Thickness (Recommended):.06 in, 1.6 mm
-
Connector Mounting Type:Board Mount
-
Connector Length:1.673 in, 42.5 mm
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.02 in, .5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Tab Width:.11 in, 2.79 mm
-
UL Rating:Recognized
-
Packaging Quantity:750
-
Contact Layout:Inline
-
Mating Tab Thickness:.02 in, .5 mm
-
Agency/Standard:UL
-
Termination Post & Tail Length:.125 in, 3.2 mm
-
Header Type:Unshrouded
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Height:.232 in, 5.9 mm
-
PCB Mount Alignment:Without
-
Number of Positions:17
-
Contact Type:Tab
-
Number of Columns:17
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Housing Material:PBT GF20
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Approved Standards:UL
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Rectangular Termination Post & Tail Width:.03 in, .78 mm
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):7 A
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Mating Area Plating Material Thickness:120 µin, 3.04 µm
-
Packaging Type:Box
-
Circuit Application:Power & Signal
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,500
$5.87
3,000
$3.10
4,500
$2.13
6,000 +
$2.09
Click for Quote
Log in
to unlock special pricing