- Home ›
- All Products›
- 1-5161500-4
1-5161500-4
TE Connectivity / AMP Brand
minimatch 14 pos male
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
minimatch 14 pos male
Search Keywords: 151615004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5161500-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
80 -
UL Flammability Rating:UL 94V-0
-
UL Rating:Recognized
-
Connector Length:1.378 in, 35 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
Header Type:Unshrouded
-
Packaging Quantity:1000
-
Contact Layout:Inline
-
PCB Thickness (Recommended):.06 in, 1.6 mm
-
Agency/Standard:UL
-
Approved Standards:UL
-
Contact Mating Area Plating Material Thickness:120 µin, 3.04 µm
-
Connector Width:.248 in, 6.3 mm
-
Housing Material:PBT GF20
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Vertical
-
Number of Positions:14
-
Connector System:Board-to-Board
-
Mating Tab Thickness:.02 in, .5 mm
-
Mating Tab Width:.11 in, 2.79 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):7 A
-
Rectangular Termination Post & Tail Thickness:.02 in, .5 mm
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Height:.232 in, 5.9 mm
-
Mating Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sealable:No
-
Contact Type:Tab
-
Number of Columns:14
-
Rectangular Termination Post & Tail Width:.03 in, .78 mm
-
Termination Post & Tail Length:.125 in, 3.2 mm
-
Primary Product Color:Green
-
Packaging Type:Box
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
600
$6.09
1,200
$3.23
1,800
$2.27
2,400 +
$2.23
Click for Quote
Log in
to unlock special pricing