- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-5161390-0
TE Connectivity / AMP Brand
1-5161390-0
10P.DIP SWITCH ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
10P.DIP SWITCH ASSY
Search Keywords: 151613900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5161390-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Body Orientation:Straight
-
Actuator Style:Slide
-
Actuator Length:N/A
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:N/A
-
Contact Plating:Tin
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-5161390-0 RoHS compliant?
Yes, 1-5161390-0 is RoHS compliant.
What is the lead time for 1-5161390-0?
The standard lead time for 1-5161390-0 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
21 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
63
$14.49
125
$8.99
188
$7.10
250 +
$6.96
Click for Quote
Log in
to unlock special pricing