Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1515747-1

INSERT ASSEMBLY, 4xMM, PRO BEAM Jr.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
INSERT ASSEMBLY, 4xMM, PRO BEAM Jr.
Product Highlights:
  • Expanded Beam Insert
  • PRO BEAM® Jr.
  • 4 Channels
  • Multimode
  • Operating Wavelength = 850 nm
Search Keywords: 15157471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1515747-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mode: Multimode
Type: PRO BEAM
Mounting: Cable Mount
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1515747-1 RoHS compliant?
Yes, 1515747-1 is RoHS compliant.
What is the lead time for 1515747-1?
The standard lead time for 1515747-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
MOQ for out of Stock Qty:
5
35 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$520.95
5
$519.64
10
$442.92
15
$441.81
20 +
$440.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!