- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1515739-1
TE Connectivity / AMP Brand
1515739-1
Connector Insert Assembly For Pro Beam Jr Connectors - 2 Channel - 1310nm Wavelength.
View Datasheet Ask the Datasheet Accessories Notify Me
- Expanded Beam Insert
- PRO BEAM® Jr.
- 2 Channels
- Singlemode
- Operating Wavelength = 1310 nm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1515739-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
1