- Home ›
- All Products›
- 1-5147721-7
1-5147721-7
TE Connectivity / AMP Brand
18 MODII HORZ SR SFMNT 30AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
18 MODII HORZ SR SFMNT 30AU
Search Keywords: 151477217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-5147721-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
1000 -
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Centerline (Pitch):.1 in, 2.54 mm
-
Stack Height:8.13 in, .32 mm
-
Connector Height:.137 in, 3.48 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Housing Temperature Rating:High
-
PCB Thickness (Recommended):.04 in, 1.02 mm
-
PCB Mount Alignment:Without
-
Housing Material:Polyester - GF
-
Stackable:Yes
-
Contact Shape & Form:Short Point
-
Contact Current Rating (Max):2 A
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Applied Pressure:High , Standard
-
Operating Voltage:333 VAC
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Retention:Without
-
Connector Profile:Standard
-
Approved Standards:CSA LR7189 , UL E28476
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Contact Termination Area Plating Material Thickness:150 – 300 µin, 3.81 – 7.62 µm
-
Connector System:Board-to-Board
-
Packaging Quantity:1000
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
PCB Mount Orientation:Horizontal , Right Angle
-
Solder Process Feature:Board Standoff
-
Contact Layout:Inline
-
Number of Positions:18
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:1
-
Mating Alignment:Without
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
Insulation Resistance:5000 MΩ
-
Packaging Type:Reel
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$7.26
1,000
$3.85
1,500
$2.71
2,000 +
$2.65
Click for Quote
Log in
to unlock special pricing