Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-5147490-0

Next Gen PACE Conn 10 POS 1X2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Next Gen PACE Conn 10 POS 1X2
Search Keywords: 151474900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-5147490-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: Card Edge
Body Orientation: Straight
Mounting: Through Hole
Termination Method: PRESS FIT
Card Thickness: 1.37 to 1.78 mm
Pitch: 2.54 mm
Number of Contacts: 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-5147490-0 RoHS compliant?
Yes, 1-5147490-0 is RoHS compliant.
What is the lead time for 1-5147490-0?
The standard lead time for 1-5147490-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,694
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
300
Order Increment:
15
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$8.27
60
$8.24
105
$8.22
300
$8.20
600
$4.35
900
$3.06
1,200 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!