- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 151471
TE Connectivity / AMP Brand
151471
12-10 PIDG LIP`D BLADE 6.45-
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
12-10 PIDG LIP`D BLADE 6.45-
Product Highlights:
- Wire Pin
- Insulation Support
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Not For Use With Double Wire
- Length = 32.00 mm
Search Keywords: 151471
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 151471 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 151471 RoHS compliant?
Yes, 151471 is RoHS compliant.
What is the lead time for 151471?
The standard lead time for 151471 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,388
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
5
$9.92
50
$8.06
100
$7.70
250
$7.48
500
$7.06
1,000
$6.88
2,500
$6.70
5,000 +
$6.62
Click for Quote
Log in
to unlock special pricing
Accessories